06035C104KAJ9A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,99051 €
Datasheet

Direct


KYOCERA AVX
In Stock: 220.619
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 2.503.424
Unit Price: 0,07000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91768 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 857.171
Unit Price: 0,07000 €
Datasheet

Direct


KEMET
In Stock: 743.914
Unit Price: 0,07000 €
Datasheet

Direct


KEMET
In Stock: 82.978
Unit Price: 0,10000 €
Datasheet

Direct


KEMET
In Stock: 7.267.620
Unit Price: 0,07000 €
Datasheet

Direct


YAGEO
In Stock: 1.646.248
Unit Price: 0,07000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 409.382
Unit Price: 0,07000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1.953.489
Unit Price: 0,07000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 32.700
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1.929.004
Unit Price: 0,07000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1.035.810
Unit Price: 0,07000 €
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C104KAJ9A

DigiKey Part Number
06035C104KAJ9A-ND
Manufacturer
Manufacturer Product Number
06035C104KAJ9A
Description
CAP CER 0.1UF 50V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C104KAJ9A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.