0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

KGM15BR71H104KT

DigiKey Part Number
478-KGM15BR71H104KTTR-ND - Tape & Reel (TR)
478-KGM15BR71H104KTCT-ND - Cut Tape (CT)
478-KGM15BR71H104KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR71H104KT
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR71H104KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.956.924
Factory Stock: 252.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00480 €19,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,07000 €0,07 €
100,01900 €0,19 €
500,01160 €0,58 €
1000,00570 €0,57 €
Digi-Reel®
QuantityUnit PriceExt Price
10,07000 €0,07 €
100,04800 €0,48 €
500,02680 €1,34 €
1000,00570 €0,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,07000 €
Unit Price with VAT:0,08330 €