AU035C104KA76A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 220.619
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 2.503.424
Unit Price: 0,07000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91768 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 857.171
Unit Price: 0,07000 €
Datasheet

Direct


KEMET
In Stock: 743.814
Unit Price: 0,07000 €
Datasheet

Direct


KEMET
In Stock: 82.978
Unit Price: 0,10000 €
Datasheet

Direct


KEMET
In Stock: 7.267.600
Unit Price: 0,07000 €
Datasheet

Direct


YAGEO
In Stock: 1.646.248
Unit Price: 0,07000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 409.382
Unit Price: 0,07000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1.953.489
Unit Price: 0,07000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 32.700
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1.929.004
Unit Price: 0,07000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1.035.810
Unit Price: 0,07000 €
Datasheet
AU035C102KA72A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU035C104KA76A

DigiKey Part Number
AU035C104KA76A-ND
Manufacturer
Manufacturer Product Number
AU035C104KA76A
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AU035C104KA76A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Gold Flash Termination
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.1600,99051 €19.968,68 €
Unit Price without VAT:0,99051 €
Unit Price with VAT:1,17871 €