Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Similar

T495X337K010ASE060 | |
|---|---|
DigiKey Part Number | 399-3199-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X337K010ASE060 |
Description | CAP TANT 330UF 10% 10V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X337K010ASE060 Models |
Category | ESR (Equivalent Series Resistance) 60mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X337K010ATE060 | KEMET | 32.237 | 399-3903-1-ND | 3,31000 € | Direct |
| T491D337K010AT | KEMET | 702 | 399-8385-1-ND | 3,44000 € | Similar |
| T491X337K010AH | KEMET | 427 | 399-T491X337K010AHCT-ND | 3,67000 € | Similar |
| T491X337K010AT | KEMET | 0 | 399-8419-1-ND | 2,70000 € | Similar |
| T494D337K010AT | KEMET | 0 | 399-11195-1-ND | 4,72000 € | Similar |









