
TR3E337K010C0060 | |
|---|---|
DigiKey Part Number | 718-1375-2-ND - Tape & Reel (TR) 718-1375-1-ND - Cut Tape (CT) 718-1375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E337K010C0060 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E337K010C0060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,30400 € | 23,04 € |
| 50 | 1,92660 € | 96,33 € |
| 100 | 1,80970 € | 180,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,66698 € | 666,79 € |
| 800 | 1,60046 € | 1.280,37 € |
| 1.200 | 1,56713 € | 1.880,56 € |
| 2.000 | 1,53019 € | 3.060,38 € |
| 2.800 | 1,50859 € | 4.224,05 € |
| 4.000 | 1,48781 € | 5.951,24 € |
| 4.800 | 1,47796 € | 7.094,21 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

