T495C476K010ZTE300 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 14
Unit Price: 1,36000 €
Datasheet

Direct


KEMET
In Stock: 3.246
Unit Price: 1,09000 €
Datasheet

Similar


KEMET
In Stock: 327
Unit Price: 0,79000 €
Datasheet

Direct


Vishay Sprague
In Stock: 1.568
Unit Price: 0,73000 €
Datasheet

Direct


Vishay Sprague
In Stock: 588
Unit Price: 0,94000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 1.203
Unit Price: 0,69000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 682
Unit Price: 1,02000 €
Datasheet

Similar


Vishay Sprague
In Stock: 23.568
Unit Price: 0,54000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 24.397
Unit Price: 0,51000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 8.425
Unit Price: 1,42000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,47938 €
Datasheet

Similar


KYOCERA AVX
In Stock: 7.338
Unit Price: 0,72000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.991
Unit Price: 0,69000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,61000 €
Datasheet

Similar


Vishay Sprague
In Stock: 528
Unit Price: 0,63000 €
Datasheet
T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T495 Series
T49x Series, 2312

T495C476K010ZTE300

DigiKey Part Number
495-1524-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495C476K010ZTE300
Description
CAP TANT 47UF 10% 10V 2312
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495C476K010ZTE300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes