T494X476K035AH is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 422
Unit Price: 5,56000 €
Datasheet

Upgrade


KEMET
In Stock: 238
Unit Price: 3,00000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,32970 €
Datasheet

Upgrade


KEMET
In Stock: 4.634
Unit Price: 2,67000 €
Datasheet

Upgrade


KEMET
In Stock: 941
Unit Price: 8,41000 €
Datasheet

Upgrade


KEMET
In Stock: 579
Unit Price: 16,56000 €
Datasheet

Similar


KEMET
In Stock: 3.785
Unit Price: 0,69000 €
Datasheet

Similar


KEMET
In Stock: 434
Unit Price: 1,18000 €
Datasheet

Similar


KEMET
In Stock: 1.101
Unit Price: 0,69000 €
Datasheet

Similar


KEMET
In Stock: 32.178
Unit Price: 2,40000 €
Datasheet

Similar


KEMET
In Stock: 3.476
Unit Price: 2,08000 €
Datasheet

Similar


KEMET
In Stock: 2.162
Unit Price: 1,68000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,65774 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,13054 €
Datasheet
T494 SERIES 7.3L,4.3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494X476K035AH

DigiKey Part Number
T494X476K035AH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494X476K035AH
Description
CAP TANT 47UF 10% 35V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494X476K035AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,94498 €1.472,49 €
Manufacturers Standard Package
Unit Price without VAT:2,94498 €
Unit Price with VAT:3,50453 €