
T491D476K010AH | |
---|---|
DigiKey Part Number | 399-10193-2-ND - Tape & Reel (TR) 399-10193-1-ND - Cut Tape (CT) 399-10193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476K010AH |
Description | CAP TANT 47UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476K010AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,18000 € | 1,18 € |
10 | 0,77400 € | 7,74 € |
50 | 0,61320 € | 30,66 € |
100 | 0,56370 € | 56,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,48012 € | 240,06 € |
1.000 | 0,45427 € | 454,27 € |
1.500 | 0,44131 € | 661,96 € |
2.500 | 0,42696 € | 1.067,40 € |
3.500 | 0,41856 € | 1.464,96 € |
5.000 | 0,41049 € | 2.052,45 € |
6.000 | 0,40666 € | 2.439,96 € |
12.000 | 0,39378 € | 4.725,36 € |
12.500 | 0,39309 € | 4.913,62 € |
Unit Price without VAT: | 1,18000 € |
---|---|
Unit Price with VAT: | 1,40420 € |