T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D476K006AT

DigiKey Part Number
399-8389-2-ND - Tape & Reel (TR)
399-8389-1-ND - Cut Tape (CT)
399-8389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D476K006AT
Description
CAP TANT 47UF 10% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D476K006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.785
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,44100 €4,41 €
500,33960 €16,98 €
1000,30850 €30,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,25568 €127,84 €
1.0000,23935 €239,35 €
1.5000,23118 €346,77 €
2.5000,22212 €555,30 €
3.5000,21683 €758,90 €
5.0000,21174 €1.058,70 €
6.0000,20933 €1.255,98 €
12.0000,20121 €2.414,52 €
12.5000,20078 €2.509,75 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €