T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X476M035AT

DigiKey Part Number
399-8421-2-ND - Tape & Reel (TR)
399-8421-1-ND - Cut Tape (CT)
399-8421-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X476M035AT
Description
CAP TANT 47UF 20% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X476M035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.476
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 €2,08 €
101,42100 €14,21 €
501,16120 €58,06 €
1001,08090 €108,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,94524 €472,62 €
1.0000,90325 €903,25 €
1.5000,88222 €1.323,33 €
2.5000,85890 €2.147,25 €
3.5000,84527 €2.958,44 €
5.0000,83215 €4.160,75 €
6.0000,82594 €4.955,64 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,47520 €