
T491D476M006AT | |
|---|---|
DigiKey Part Number | 399-18076-2-ND - Tape & Reel (TR) 399-18076-1-ND - Cut Tape (CT) 399-18076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476M006AT |
Description | CAP TANT 47UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D476K006AT | KEMET | 8.933 | 399-8389-1-ND | 1,61000 € | Upgrade |
| T491D476K010AT | KEMET | 2.254 | 399-3793-1-ND | 0,89000 € | Upgrade |
| T491D476K016AH | KEMET | 1.833 | 399-8390-1-ND | 1,40000 € | Upgrade |
| T491D476K016AT | KEMET | 2.148 | 399-3794-1-ND | 1,15000 € | Upgrade |
| T491D476M010AT | KEMET | 26.246 | 399-3796-1-ND | 0,86000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,08500 € | 10,85 € |
| 50 | 0,87360 € | 43,68 € |
| 100 | 0,80850 € | 80,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69820 € | 349,10 € |
| 1.000 | 0,66407 € | 664,07 € |
| 1.500 | 0,64697 € | 970,46 € |
| 2.500 | 0,62801 € | 1.570,02 € |
| 3.500 | 0,61693 € | 2.159,26 € |
| 5.000 | 0,60627 € | 3.031,35 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

