T491X476K035AT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 58
Unit Price: 7,09000 €
Datasheet

Direct


KEMET
In Stock: 13.611
Unit Price: 2,75000 €
Datasheet

Direct


KEMET
In Stock: 23.085
Unit Price: 2,29000 €
Datasheet

Direct


KEMET
In Stock: 560
Unit Price: 8,66000 €
Datasheet

Similar


KEMET
In Stock: 4.445
Unit Price: 0,72000 €
Datasheet

Similar


KEMET
In Stock: 424
Unit Price: 1,22000 €
Datasheet

Similar


KEMET
In Stock: 5.739
Unit Price: 0,89000 €
Datasheet

Similar


KEMET
In Stock: 27.313
Unit Price: 0,86000 €
Datasheet

Similar


KEMET
In Stock: 28.497
Unit Price: 2,13000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,19122 €
Datasheet

Similar


KEMET
In Stock: 509
Unit Price: 5,73000 €
Datasheet

Similar


KEMET
In Stock: 1.606
Unit Price: 1,72000 €
Datasheet

Similar


KEMET
In Stock: 1.564
Unit Price: 1,54000 €
Datasheet

Similar


KEMET
In Stock: 2.398
Unit Price: 1,46000 €
Datasheet
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X476K035AT

DigiKey Part Number
399-3821-2-ND - Tape & Reel (TR)
399-3821-1-ND - Cut Tape (CT)
399-3821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X476K035AT
Description
CAP TANT 47UF 10% 35V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X476K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,85000 €2,85 €
101,99300 €19,93 €
501,65300 €82,65 €
1001,54800 €154,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,37024 €685,12 €
1.0001,31519 €1.315,19 €
1.5001,28762 €1.931,43 €
2.5001,25705 €3.142,62 €
3.5001,23917 €4.337,10 €
5.0001,22197 €6.109,85 €
Manufacturers Standard Package
Unit Price without VAT:2,85000 €
Unit Price with VAT:3,39150 €