Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK227M010AE3DA | |
|---|---|
DigiKey Part Number | 399-ESK227M010AE3DATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK227M010AE3DA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK227M010AE3DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 300 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK227M010AE3AA | KEMET | 0 | 399-ESK227M010AE3AA-ND | 0,03399 € | Parametric Equivalent |
| ESK227M010AE3EA | KEMET | 0 | 399-ESK227M010AE3EATB-ND | 0,03525 € | Parametric Equivalent |
| ESK227M016AE3AA | KEMET | 36.299 | 399-ESK227M016AE3AA-ND | 0,19000 € | Parametric Equivalent |
| ESK227M016AE3DA | KEMET | 0 | 399-ESK227M016AE3DATB-ND | 0,03288 € | Parametric Equivalent |
| ESK227M016AE3EA | KEMET | 19.497 | 399-ESK227M016AE3EACT-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,02894 € | 1.157,60 € |
| Unit Price without VAT: | 0,02894 € |
|---|---|
| Unit Price with VAT: | 0,03444 € |











