220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK227M016AE3EA

DigiKey Part Number
399-ESK227M016AE3EACT-ND - Cut Tape (CT)
399-ESK227M016AE3EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK227M016AE3EA
Description
CAP ALUM RAD 85C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK227M016AE3EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
312 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16PK220MEFC6.3X11Rubycon2.5631189-1120-ND0,31000 €Parametric Equivalent
25PK220MEFC6.3X11Rubycon3.4711189-3986-ND0,26000 €Parametric Equivalent
ESMG160ETD221MF11DChemi-Con1.698565-ESMG160ETD221MF11DCT-ND0,48000 €Parametric Equivalent
UVK1C221MEDNichicon1.573493-17329-ND0,28000 €Parametric Equivalent
UVK1C221MED1TDNichicon4.000493-12554-1-ND0,06519 €Parametric Equivalent
In-Stock: 19.447
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11600 €1,16 €
500,08320 €4,16 €
1000,07290 €7,29 €
5000,05510 €27,55 €
1.0000,04947 €49,47 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,04478 €89,56 €
4.0000,04086 €163,44 €
6.0000,03889 €233,34 €
10.0000,03668 €366,80 €
14.0000,03538 €495,32 €
20.0000,03413 €682,60 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €