
ESMG160ETD221MF11D | |
|---|---|
DigiKey Part Number | 565-ESMG160ETD221MF11DTR-ND - Tape & Reel (TR) 565-ESMG160ETD221MF11DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESMG160ETD221MF11D |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 390 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA160ARA221MF80G | Chemi-Con | 8.876 | 565-EMZA160ARA221MF80GCT-ND | 0,70000 € | MFR Recommended |
| UHV1C221MED1TA | Nichicon | 7.500 | 493-17631-1-ND | 0,41000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21700 € | 10,85 € |
| 100 | 0,19320 € | 19,32 € |
| 500 | 0,15186 € | 75,93 € |
| 1.000 | 0,13883 € | 138,83 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

