


ECA-1CM221I | |
|---|---|
DigiKey Part Number | 10-ECA-1CM221ICT-ND - Cut Tape (CT) 10-ECA-1CM221ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1CM221I |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1CM221I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 476 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1CM221B | Panasonic Industry | 4.476 | 10-ECA-1CM221BCT-ND | 0,27000 € | Similar |
| EKZH160ETC221MF11D | Chemi-Con | 1.849 | 565-EKZH160ETC221MF11DCT-ND | 0,44000 € | Direct |
| EKZH160ETD221MF11D | Chemi-Con | 1.211 | 565-EKZH160ETD221MF11DCT-ND | 0,44000 € | Direct |
| SK221M016ST | Cornell Dubilier Knowles | 4.518 | 338-1696-ND | 0,86000 € | Direct |
| UVK1C221MED1TD | Nichicon | 4.000 | 493-12554-1-ND | 0,06519 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,12120 € | 6,06 € |
| 100 | 0,10680 € | 10,68 € |
| 500 | 0,08192 € | 40,96 € |
| 1.000 | 0,07403 € | 74,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06623 € | 132,46 € |
| 4.000 | 0,06088 € | 243,52 € |
| 6.000 | 0,05817 € | 349,02 € |
| 10.000 | 0,05515 € | 551,50 € |
| 14.000 | 0,05338 € | 747,32 € |
| 20.000 | 0,05167 € | 1.033,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

