
227CKS016M | |
|---|---|
DigiKey Part Number | 1572-1704-ND |
Manufacturer | |
Manufacturer Product Number | 227CKS016M |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1.206Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 478.5 mA @ 100 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 1.206Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ220M6.3X11 | Rubycon | 3.006 | 1189-4155-ND | 0,30000 € | Upgrade |
| 16YXJ220MCR6.3X11 | Rubycon | 2.904 | 1189-16YXJ220MCR6.3X11-ND | 0,36000 € | Upgrade |
| 16ZLH220MEFC6.3X11 | Rubycon | 8.926 | 1189-1726-ND | 0,26000 € | Upgrade |
| 16ZLJ220M6.3X11 | Rubycon | 26 | 1189-1154-ND | 0,30000 € | Upgrade |
| 25YXG220MEFC6.3X11 | Rubycon | 286.946 | 1189-1233-ND | 0,27000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19800 € | 1,98 € |
| 50 | 0,14520 € | 7,26 € |
| 100 | 0,12820 € | 12,82 € |
| 500 | 0,09902 € | 49,51 € |
| 1.000 | 0,08979 € | 89,79 € |
| 3.000 | 0,07823 € | 234,69 € |
| 5.000 | 0,07390 € | 369,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

