


ECA-1AM221 | |
|---|---|
DigiKey Part Number | P5124-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1AM221 |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1AM221 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 425 mA @ 10 kHz |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.480" (12.20mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16300 € | 1,63 € |
| 50 | 0,11900 € | 5,95 € |
| 200 | 0,09305 € | 18,61 € |
| 600 | 0,07823 € | 46,94 € |
| 1.000 | 0,07267 € | 72,67 € |
| 2.600 | 0,06408 € | 166,61 € |
| 5.000 | 0,05935 € | 296,75 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

