Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK108M035AL3ER | |
|---|---|
DigiKey Part Number | 399-ESK108M035AL3ERTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK108M035AL3ER |
Description | 1000 35V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK108M035AL3AA | KEMET | 1.542 | 399-ESK108M035AL3AA-ND | 0,83000 € | Parametric Equivalent |
| ESK108M035AL3P9 | KEMET | 0 | 399-ESK108M035AL3P9-ND | 0,23027 € | Parametric Equivalent |
| 108CKS035M | CORNELL DUBILIER KNOWLES | 0 | 1572-1312-ND | 0,93000 € | Parametric Equivalent |
| 860010578017 | Würth Elektronik | 370 | 732-8747-1-ND | 0,76000 € | Parametric Equivalent |
| ECA-1VM102 | Panasonic Industry | 2.072 | P5169-ND | 1,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20642 € | 1.032,10 € |
| Unit Price without VAT: | 0,20642 € |
|---|---|
| Unit Price with VAT: | 0,24564 € |










