1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-1VM102

ECA-1VM102B

DigiKey Part Number
10-ECA-1VM102BCT-ND - Cut Tape (CT)
10-ECA-1VM102BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1VM102B
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1VM102B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
900 mA @ 120 Hz
Ripple Current @ High Frequency
1.53 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.318
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,67700 €6,77 €
500,51740 €25,87 €
1000,46680 €46,68 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,37276 €186,38 €
1.0000,34583 €345,83 €
1.5000,33224 €498,36 €
2.5000,31709 €792,72 €
3.5000,30818 €1.078,63 €
5.0000,29957 €1.497,85 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €