Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade

EDK477M010S9PAA | |
|---|---|
DigiKey Part Number | EDK477M010S9PAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDK477M010S9PAA |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK477M010S9PAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 500 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDH477M010S9PAA | KEMET | 0 | EDH477M010S9PAA-ND | 0,19228 € | Upgrade |
| EDH477M016S9PAA | KEMET | 0 | EDH477M016S9PAA-ND | 0,19331 € | Upgrade |
| EDH477M025S9PAA | KEMET | 4.095 | 399-EDH477M025S9PAACT-ND | 0,79000 € | Upgrade |
| EDK477M025S9PAA | KEMET | 0 | EDK477M025S9PAA-ND | 0,20302 € | Upgrade |
| EDT477M010S9PAA | KEMET | 0 | 399-20535-1-ND | 0,66000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,19228 € | 1.345,96 € |
| Unit Price without VAT: | 0,19228 € |
|---|---|
| Unit Price with VAT: | 0,22881 € |








