
EDT477M016S9PAA | |
|---|---|
DigiKey Part Number | 399-20536-2-ND - Tape & Reel (TR) 399-20536-1-ND - Cut Tape (CT) 399-20536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT477M016S9PAA |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT477M016S9PAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 257.143 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TC1E471UP | Panasonic Industry | 15 | PCE5262CT-ND | 1,23000 € | Parametric Equivalent |
| EMHJ160ARA471MJA0G | Chemi-Con | 1.147 | 565-EMHJ160ARA471MJA0GCT-ND | 1,64000 € | Parametric Equivalent |
| EMHL160ARA471MJA0G | Chemi-Con | 1.467 | 565-EMHL160ARA471MJA0GCT-ND | 1,52000 € | Parametric Equivalent |
| UCX1C471MCL1GS | Nichicon | 550 | 493-6998-1-ND | 1,23000 € | Parametric Equivalent |
| UCZ1C471MCL1GS | Nichicon | 2.043 | 493-4314-1-ND | 1,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59200 € | 5,92 € |
| 50 | 0,45020 € | 22,51 € |
| 100 | 0,40530 € | 40,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32798 € | 163,99 € |
| 1.000 | 0,30361 € | 303,61 € |
| 1.500 | 0,29131 € | 436,97 € |
| 2.500 | 0,27760 € | 694,00 € |
| 3.500 | 0,26953 € | 943,36 € |
| 5.000 | 0,26175 € | 1.308,75 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

