Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EXV477M025S9PAA | |
|---|---|
DigiKey Part Number | EXV477M025S9PAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXV477M025S9PAA |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV477M025S9PAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TLV470M10X10.5 | Rubycon | 44 | 1189-2097-1-ND | 0,88000 € | Parametric Equivalent |
| EEE-FH1E471L | Panasonic Industry | 898 | 10-EEE-FH1E471LCT-ND | 1,22000 € | Parametric Equivalent |
| EEE-FK1E471GP | Panasonic Industry | 29.158 | PCE4319CT-ND | 0,99000 € | Parametric Equivalent |
| EMZL250ARA471MJA0G | Chemi-Con | 1.054 | 565-EMZL250ARA471MJA0GCT-ND | 1,14000 € | Parametric Equivalent |
| RAVVD471M1TFH0002U | Taiyo Yuden | 0 | 587-RAVVD471M1TFH0002UTR-ND | 0,40520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,24265 € | 1.698,55 € |
| Unit Price without VAT: | 0,24265 € |
|---|---|
| Unit Price with VAT: | 0,28875 € |









