EDH477M010S9PAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,21928 €
Datasheet

Upgrade


KEMET
In Stock: 4.095
Unit Price: 0,80000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,23727 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,24571 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,19574 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 12.416
Unit Price: 0,94000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,82000 €
Datasheet

Upgrade


Rubycon
In Stock: 443
Unit Price: 0,99000 €
Datasheet

Upgrade


Rubycon
In Stock: 999
Unit Price: 1,02000 €
Datasheet

Upgrade


Rubycon
In Stock: 400
Unit Price: 1,36000 €
Datasheet

Upgrade


Rubycon
In Stock: 39.566
Unit Price: 0,89000 €
Datasheet

Upgrade


Rubycon
In Stock: 92.737
Unit Price: 0,78000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 7.092
Unit Price: 1,84000 €
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH477M010S9PAA

DigiKey Part Number
EDH477M010S9PAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDH477M010S9PAA
Description
CAP ALUM 470UF 20% 10V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH477M010S9PAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Ripple Current @ High Frequency
475 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,19470 €1.362,90 €
Unit Price without VAT:0,19470 €
Unit Price with VAT:0,23169 €