
25JGV470M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-25JGV470M10X10.5TR-ND - Tape & Reel (TR) 1189-25JGV470M10X10.5CT-ND - Cut Tape (CT) 1189-25JGV470M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25JGV470M10X10.5 |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25JGV470M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 588 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TLV470M10X10.5 | Rubycon | 44 | 1189-2097-1-ND | 0,88000 € | Upgrade |
| 25JZV470M10X10.5 | Rubycon | 999 | 1189-25JZV470M10X10.5CT-ND | 1,01000 € | Parametric Equivalent |
| 25SGV470M10X10.5 | Rubycon | 8.045 | 1189-2437-1-ND | 0,73000 € | Parametric Equivalent |
| 25TKV470M10X10.5 | Rubycon | 400 | 1189-2072-1-ND | 1,34000 € | Parametric Equivalent |
| 25TZV470M10X10.5 | Rubycon | 92.709 | 1189-1588-1-ND | 0,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,62900 € | 6,29 € |
| 50 | 0,47860 € | 23,93 € |
| 100 | 0,43110 € | 43,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34908 € | 174,54 € |
| 1.000 | 0,32325 € | 323,25 € |
| 1.500 | 0,31020 € | 465,30 € |
| 2.500 | 0,29566 € | 739,15 € |
| 3.500 | 0,28711 € | 1.004,88 € |
| 5.000 | 0,27885 € | 1.394,25 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

