Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade

EDK337M010S9MAA | |
|---|---|
DigiKey Part Number | EDK337M010S9MAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDK337M010S9MAA |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK337M010S9MAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 412.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDH337M010S9MAA | KEMET | 0 | EDH337M010S9MAA-ND | 0,13942 € | Upgrade |
| EDK337M025S9MAA | KEMET | 0 | EDK337M025S9MAA-ND | 0,14493 € | Upgrade |
| EDT337M010S9MAA | KEMET | 0 | 399-20527-1-ND | 0,69000 € | Upgrade |
| EDT337M016S9MAA | KEMET | 5.810 | 399-20528-1-ND | 0,73000 € | Upgrade |
| EEV337M010S9MAA | KEMET | 0 | EEV337M010S9MAA-ND | 0,16417 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,13942 € | 975,94 € |
| Unit Price without VAT: | 0,13942 € |
|---|---|
| Unit Price with VAT: | 0,16591 € |









