Direct
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEV337M010S9MAA | |
|---|---|
DigiKey Part Number | EEV337M010S9MAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV337M010S9MAA |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV337M010S9MAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXV337M010S9MAA | KEMET | 0 | EXV337M010S9MAA-ND | 0,16266 € | Direct |
| EEV337M025S9MAA | KEMET | 1.046 | 399-EEV337M025S9MAACT-ND | 0,68000 € | Upgrade |
| EXV337M016S9MAA | KEMET | 0 | EXV337M016S9MAA-ND | 0,16926 € | Upgrade |
| EEV337M016S9MAA | KEMET | 0 | EEV337M016S9MAA-ND | 0,16161 € | Parametric Equivalent |
| AFK337M10F24VT-F | Cornell Dubilier Knowles | 0 | AFK337M10F24VT-F-ND | 1,36550 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,16417 € | 1.149,19 € |
| Unit Price without VAT: | 0,16417 € |
|---|---|
| Unit Price with VAT: | 0,19536 € |










