EXV337M016S9MAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 7
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 413
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 371
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 794
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 786
Unit Price: 0,97000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.090
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2.960
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 20
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,32846 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.697
Unit Price: 0,72000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 19.053
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 7.059
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 50.775
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 481
Unit Price: 0,76000 €
Datasheet
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXV337M016S9MAA

DigiKey Part Number
EXV337M016S9MAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXV337M016S9MAA
Description
CAP ALUM 330UF 20% 16V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EXV337M016S9MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,16926 €1.184,82 €
Unit Price without VAT:0,16926 €
Unit Price with VAT:0,20142 €