Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

AFK337M16F24VT-F | |
|---|---|
DigiKey Part Number | AFK337M16F24VT-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFK337M16F24VT-F |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.394" W (8.30mm x 10.00mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK337M16F24B-F | Cornell Dubilier Knowles | 0 | AFK337M16F24B-F-ND | 0,00000 € | Parametric Equivalent |
| AFK337M16F24T-F | Cornell Dubilier Knowles | 1.297 | 338-2186-1-ND | 1,75000 € | Parametric Equivalent |
| AFK337M25F24B-F | Cornell Dubilier Knowles | 0 | AFK337M25F24B-F-ND | 0,00000 € | Parametric Equivalent |
| AFK337M25F24T-F | Cornell Dubilier Knowles | 2.155 | 338-2187-1-ND | 1,75000 € | Parametric Equivalent |
| AFK337M25F24VT-F | Cornell Dubilier Knowles | 0 | AFK337M25F24VT-F-ND | 1,31540 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,31540 € | 657,70 € |
| Unit Price without VAT: | 1,31540 € |
|---|---|
| Unit Price with VAT: | 1,56533 € |









