
16JZV330M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-16JZV330M8X10.5TR-ND - Tape & Reel (TR) 1189-16JZV330M8X10.5CT-ND - Cut Tape (CT) 1189-16JZV330M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16JZV330M8X10.5 |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16JZV330M8X10.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51000 € | 5,10 € |
| 50 | 0,38460 € | 19,23 € |
| 100 | 0,34510 € | 34,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27696 € | 138,48 € |
| 1.000 | 0,25546 € | 255,46 € |
| 1.500 | 0,24461 € | 366,91 € |
| 2.500 | 0,23251 € | 581,27 € |
| 3.500 | 0,22540 € | 788,90 € |
| 5.000 | 0,21852 € | 1.092,60 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

