EDK337M025S9MAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 1.046
Unit Price: 0,68000 €
Datasheet

Upgrade


Rubycon
In Stock: 490
Unit Price: 0,83000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.950
Unit Price: 1,08000 €
Datasheet

Upgrade


Rubycon
In Stock: 293
Unit Price: 0,82000 €
Datasheet

Upgrade


Rubycon
In Stock: 313
Unit Price: 0,66000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2.155
Unit Price: 1,75000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,36550 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 1,33000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 61.326
Unit Price: 0,76000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 7
Unit Price: 1,10000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 196
Unit Price: 1,09000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 309
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 1,19000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 8.330
Unit Price: 0,62000 €
Datasheet
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK337M025S9MAA

DigiKey Part Number
EDK337M025S9MAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDK337M025S9MAA
Description
CAP ALUM 330UF 20% 25V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK337M025S9MAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
337.5 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEV337M025S9MAAKEMET1.046399-EEV337M025S9MAACT-ND0,68000 €Upgrade
25JZV330M8X10.5Rubycon4901189-25JZV330M8X10.5CT-ND0,83000 €Upgrade
25TKV330M8X10.5Rubycon1.9501189-2071-1-ND1,08000 €Upgrade
25TLV330M8X10.5Rubycon2931189-2096-1-ND0,82000 €Upgrade
25TZV330M8X10.5Rubycon3131189-1586-1-ND0,66000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,14493 €1.014,51 €
Unit Price without VAT:0,14493 €
Unit Price with VAT:0,17247 €