EDH227M035A9PAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,24828 €
Datasheet

Upgrade


KEMET
In Stock: 407
Unit Price: 0,93000 €
Datasheet

Upgrade


KEMET
In Stock: 4.729
Unit Price: 0,93000 €
Datasheet

Upgrade


KEMET
In Stock: 12.653
Unit Price: 1,12000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,25209 €
Datasheet

Upgrade


KEMET
In Stock: 12.794
Unit Price: 1,02000 €
Datasheet

Upgrade


KEMET
In Stock: 4.743
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.800
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 11.713
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26285 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.636
Unit Price: 1,00000 €
Datasheet

Direct


Rubycon
In Stock: 2.577
Unit Price: 1,05000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 12.204
Unit Price: 1,44000 €
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: 0,93000 €
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH227M035A9PAA

DigiKey Part Number
EDH227M035A9PAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDH227M035A9PAA
Description
CAP ALUM 220UF 20% 35V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH227M035A9PAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Ripple Current @ High Frequency
437.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,17412 €1.218,84 €
Unit Price without VAT:0,17412 €
Unit Price with VAT:0,20720 €