
EXV227M035A9PAA | |
|---|---|
DigiKey Part Number | 399-6731-2-ND - Tape & Reel (TR) 399-6731-1-ND - Cut Tape (CT) 399-6731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV227M035A9PAA |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV227M035A9PAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TRV220M10X10.5 | Rubycon | 2.577 | 1189-3559-1-ND | 1,05000 € | Direct |
| UUL1V221MNL1GS | Nichicon | 341 | 493-9534-1-ND | 1,09000 € | Direct |
| EMVY350ARA221MJA0G | Chemi-Con | 1.490 | 565-EMVY350ARA221MJA0GCT-ND | 0,83000 € | Upgrade |
| UCD1H221MNL1GS | Nichicon | 45.464 | 493-6390-1-ND | 0,76000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,71900 € | 7,19 € |
| 50 | 0,55060 € | 27,53 € |
| 100 | 0,49740 € | 49,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40592 € | 202,96 € |
| 1.000 | 0,37707 € | 377,07 € |
| 1.500 | 0,36251 € | 543,76 € |
| 2.500 | 0,34629 € | 865,73 € |
| 3.500 | 0,33675 € | 1.178,62 € |
| 5.000 | 0,32754 € | 1.637,70 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

