
35TRV220M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-3559-2-ND - Tape & Reel (TR) 1189-3559-1-ND - Cut Tape (CT) 1189-3559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TRV220M10X10.5 |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TRV220M10X10.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67000 € | 6,70 € |
| 50 | 0,51060 € | 25,53 € |
| 100 | 0,46040 € | 46,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34430 € | 172,15 € |
| 1.000 | 0,31917 € | 319,17 € |
| 1.500 | 0,30649 € | 459,73 € |
| 2.500 | 0,29235 € | 730,88 € |
| 3.500 | 0,28404 € | 994,14 € |
| 5.000 | 0,27601 € | 1.380,05 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

