Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C683M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C683M5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C683M5RACTU |
Description | CAP CER 0.068UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C683M5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C683F5GACTU | KEMET | 0 | 399-C1206C683F5GACTUTR-ND | 2,52700 € | Upgrade |
| C1206C683J1RACTU | KEMET | 0 | 399-C1206C683J1RACTUTR-ND | 0,14306 € | Upgrade |
| C1206C683J5GACTU | KEMET | 5.137 | 399-14708-1-ND | 1,33000 € | Upgrade |
| C1206C683J5RACTU | KEMET | 5.067 | 399-C1206C683J5RACTUCT-ND | 0,30000 € | Upgrade |
| C1206C683J5RALTU | KEMET | 0 | 399-C1206C683J5RALTUTR-ND | 0,10790 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06647 € | 265,88 € |
| Unit Price without VAT: | 0,06647 € |
|---|---|
| Unit Price with VAT: | 0,07910 € |






