
C1206C683KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C683KCRACTUTR-ND - Tape & Reel (TR) 399-C1206C683KCRACTUCT-ND - Cut Tape (CT) 399-C1206C683KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C683KCRACTU |
Description | CAP CER 0.068UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C683KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206V683KCRACTU | KEMET | 5.745 | 399-6473-1-ND | 1,06000 € | Direct |
| C1206C683KCRACAUTO | KEMET | 3.193 | 399-16724-1-ND | 0,37000 € | Parametric Equivalent |
| C1206C683KCRALTU | KEMET | 2.000 | 399-C1206C683KCRALTUTR-ND | 2,49635 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15240 € | 7,62 € |
| 100 | 0,13600 € | 13,60 € |
| 500 | 0,10802 € | 54,01 € |
| 1.000 | 0,09940 € | 99,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08792 € | 175,84 € |
| 4.000 | 0,08236 € | 329,44 € |
| 6.000 | 0,07958 € | 477,48 € |
| 10.000 | 0,07649 € | 764,90 € |
| 14.000 | 0,07469 € | 1.045,66 € |
| 20.000 | 0,07296 € | 1.459,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

