


C1206V683KCRACTU | |
|---|---|
DigiKey Part Number | 399-6473-2-ND - Tape & Reel (TR) 399-6473-1-ND - Cut Tape (CT) 399-6473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206V683KCRACTU |
Description | CAP CER 0.068UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206V683KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,69100 € | 6,91 € |
| 50 | 0,54380 € | 27,19 € |
| 100 | 0,49820 € | 49,82 € |
| 500 | 0,42132 € | 210,66 € |
| 1.000 | 0,39755 € | 397,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37797 € | 755,94 € |
| 4.000 | 0,36185 € | 1.447,40 € |
| 6.000 | 0,35378 € | 2.122,68 € |
| 10.000 | 0,34483 € | 3.448,30 € |
| 14.000 | 0,33960 € | 4.754,40 € |
| 20.000 | 0,33456 € | 6.691,20 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

