Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C683J1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C683J1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C683J1RACTU |
Description | CAP CER 0.068UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C683J1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C683JARACTU | KEMET | 0 | 399-C1206C683JARACTUTR-ND | 0,26898 € | Upgrade |
| 1206J1000683JXT | Knowles Syfer | 0 | 1206J1000683JXT-ND | 0,26110 € | Direct |
| KGM31DR72A683JL | KYOCERA AVX | 0 | 478-KGM31DR72A683JLTR-ND | 0,05651 € | Direct |
| KGM31DR72A683JU | KYOCERA AVX | 3.900 | 478-KGM31DR72A683JUCT-ND | 0,27000 € | Direct |
| 1206J2000683JXT | Knowles Syfer | 0 | 1608-1206J2000683JXTCT-ND | 0,80000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14306 € | 572,24 € |
| Unit Price without VAT: | 0,14306 € |
|---|---|
| Unit Price with VAT: | 0,17024 € |







