


C1206C683KARACTU | |
|---|---|
DigiKey Part Number | 399-C1206C683KARACTUTR-ND - Tape & Reel (TR) 399-C1206C683KARACTUCT-ND - Cut Tape (CT) 399-C1206C683KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C683KARACTU |
Description | CAP CER 0.068UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C683KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 $ | 0,65 $ |
| 10 | 0,40300 $ | 4,03 $ |
| 50 | 0,30540 $ | 15,27 $ |
| 100 | 0,27550 $ | 27,55 $ |
| 500 | 0,22492 $ | 112,46 $ |
| 1.000 | 0,20929 $ | 209,29 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19280 $ | 482,00 $ |
| 5.000 | 0,18287 $ | 914,35 $ |
| 7.500 | 0,17789 $ | 1.334,17 $ |
| 12.500 | 0,17237 $ | 2.154,62 $ |
| 17.500 | 0,16915 $ | 2.960,12 $ |
| 25.000 | 0,16604 $ | 4.151,00 $ |
| Unit Price without VAT: | 0,65000 $ |
|---|---|
| Unit Price with VAT: | 0,77350 $ |

