
C1206C683K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C683K2RACTUTR-ND - Tape & Reel (TR) 399-C1206C683K2RACTUCT-ND - Cut Tape (CT) 399-C1206C683K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C683K2RACTU |
Description | CAP CER 0.068UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C683K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,17400 € | 8,70 € |
| 100 | 0,15560 € | 15,56 € |
| 500 | 0,12440 € | 62,20 € |
| 1.000 | 0,11475 € | 114,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10459 € | 261,48 € |
| 5.000 | 0,09847 € | 492,35 € |
| 7.500 | 0,09540 € | 715,50 € |
| 12.500 | 0,09201 € | 1.150,12 € |
| 17.500 | 0,09002 € | 1.575,35 € |
| 25.000 | 0,08811 € | 2.202,75 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

