C0805L106K8PAC7800 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 3.031.031
Unit Price: 0,11000 €
Datasheet

Upgrade


KEMET
In Stock: 186.981
Unit Price: 0,19000 €
Datasheet

Upgrade


KEMET
In Stock: 31.782
Unit Price: 0,14000 €
Datasheet

Upgrade


KEMET
In Stock: 587.215
Unit Price: 0,33000 €
Datasheet

Direct


Walsin Technology Corporation
In Stock: 21
Unit Price: 0,11000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 381.253
Unit Price: 0,17000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 162.836
Unit Price: 0,26000 €
Datasheet

Direct


TDK Corporation
In Stock: 99.408
Unit Price: 0,22000 €
Datasheet

Direct


YAGEO
In Stock: 105.853
Unit Price: 0,15000 €
Datasheet

Direct


YAGEO
In Stock: 629.997
Unit Price: 0,33000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 449.106
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 68.259
Unit Price: 0,09000 €
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805L106K8PAC7800

DigiKey Part Number
399-C0805L106K8PAC7800TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805L106K8PAC7800
Description
CAP CER 10UF 10V X5R 0805
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805L106K8PAC7800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes