
C0805C106K4PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C106K4PACTUTR-ND - Tape & Reel (TR) 399-C0805C106K4PACTUCT-ND - Cut Tape (CT) 399-C0805C106K4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C106K4PACTU |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C106K4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05740 € | 2,87 € |
| 100 | 0,05000 € | 5,00 € |
| 500 | 0,03772 € | 18,86 € |
| 1.000 | 0,03392 € | 33,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02925 € | 87,75 € |
| 6.000 | 0,02697 € | 161,82 € |
| 9.000 | 0,02583 € | 232,47 € |
| 15.000 | 0,02456 € | 368,40 € |
| 21.000 | 0,02382 € | 500,22 € |
| 30.000 | 0,02311 € | 693,30 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


