



YLR-08V | |
|---|---|
DigiKey Part Number | 455-3763-ND |
Manufacturer | |
Manufacturer Product Number | YLR-08V |
Description | CONN RCPT HSG 8POS 4.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,29640 € | 7,41 € |
| 50 | 0,28220 € | 14,11 € |
| 100 | 0,26880 € | 26,88 € |
| 250 | 0,25192 € | 62,98 € |
| 500 | 0,23988 € | 119,94 € |
| 1.000 | 0,22841 € | 228,41 € |
| 2.500 | 0,21411 € | 535,27 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |












