
YLR-06V | |
|---|---|
DigiKey Part Number | 455-3787-ND |
Manufacturer | |
Manufacturer Product Number | YLR-06V |
Description | CONN RCPT HSG 6POS 4.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,22320 € | 5,58 € |
| 50 | 0,21240 € | 10,62 € |
| 100 | 0,20230 € | 20,23 € |
| 250 | 0,18956 € | 47,39 € |
| 500 | 0,18050 € | 90,25 € |
| 1.000 | 0,17186 € | 171,86 € |
| 2.500 | 0,16109 € | 402,73 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |














