
ASYMSYF16K152 | |
|---|---|
DigiKey Part Number | 455-3204-ND |
Manufacturer | |
Manufacturer Product Number | ASYMSYF16K152 |
Description | JMPR SYM-41T-P0.5A-SYF-41T-P0.5A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,44400 € | 11,10 € |
| 50 | 0,42260 € | 21,13 € |
| 100 | 0,40250 € | 40,25 € |
| 250 | 0,37724 € | 94,31 € |
| 500 | 0,35920 € | 179,60 € |
| 1.000 | 0,34203 € | 342,03 € |
| 3.000 | 0,31651 € | 949,53 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |




















