



YLP-08V | |
|---|---|
DigiKey Part Number | 455-3761-ND |
Manufacturer | |
Manufacturer Product Number | YLP-08V |
Description | CONN PLUG HSG 8POS 4.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug White 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,23960 € | 5,99 € |
| 50 | 0,22840 € | 11,42 € |
| 100 | 0,21740 € | 21,74 € |
| 250 | 0,20372 € | 50,93 € |
| 500 | 0,19398 € | 96,99 € |
| 1.000 | 0,18472 € | 184,72 € |
| 2.500 | 0,17315 € | 432,88 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |















