
ASYFSYF16K254 | |
|---|---|
DigiKey Part Number | 455-3766-ND |
Manufacturer | |
Manufacturer Product Number | ASYFSYF16K254 |
Description | JUMPER SYF-41T-P0.5A X2 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60400 € | 6,04 € |
| 25 | 0,56560 € | 14,14 € |
| 50 | 0,53860 € | 26,93 € |
| 100 | 0,51280 € | 51,28 € |
| 250 | 0,48064 € | 120,16 € |
| 500 | 0,45768 € | 228,84 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


















