cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASYMSYM16K102

DigiKey Part Number
455-3770-ND
Manufacturer
Manufacturer Product Number
ASYMSYM16K102
Description
JUMPER SYM-41T-P0.5A X2 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
4.00" (101.60mm)
Wire Gauge
16 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 787
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,41600 €4,16 €
250,39040 €9,76 €
500,37180 €18,59 €
1000,35390 €35,39 €
2500,33176 €82,94 €
5000,31590 €157,95 €
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €
Alternate Length
JUMPER SYM-41T-P0.5A X2 2"
In-Stock: 0
Unit Price: 0,26340 €
JUMPER SYM-41T-P0.5A X2 6"
In-Stock: 3
Unit Price: 0,56000 €
JUMPER SYM-41T-P0.5A X2 12"
In-Stock: 0
Unit Price: 0,46067 €
JUMPER SYM-41T-P0.5A X2 8"
In-Stock: 0
Unit Price: 0,40621 €
JUMPER SYM-41T-P0.5A X2 10"
In-Stock: 914
Unit Price: 0,71000 €