



S7B-ZR-SM4A-TF | |
|---|---|
DigiKey Part Number | 455-S7B-ZR-SM4A-TFTR-ND - Tape & Reel (TR) 455-S7B-ZR-SM4A-TFCT-ND - Cut Tape (CT) 455-S7B-ZR-SM4A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7B-ZR-SM4A-TF |
Description | CONN HEADER SMD R/A 7POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.146" (3.70mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52000 € | 5,20 € |
| 100 | 0,44190 € | 44,19 € |
| 500 | 0,39440 € | 197,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31923 € | 319,23 € |
| 2.000 | 0,30399 € | 607,98 € |
| 3.000 | 0,29541 € | 886,23 € |
| 5.000 | 0,28496 € | 1.424,80 € |
| 7.000 | 0,27990 € | 1.959,30 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |
















