
A07ZR07ZR28H305A | |
---|---|
DigiKey Part Number | 455-4254-ND |
Manufacturer | |
Manufacturer Product Number | A07ZR07ZR28H305A |
Description | JUMPER 07ZR-8M-P - 07ZR-8M-P 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,14000 € | 2,14 € |
10 | 1,82300 € | 18,23 € |
25 | 1,70800 € | 42,70 € |
50 | 1,62660 € | 81,33 € |
100 | 1,54880 € | 154,88 € |
250 | 1,45180 € | 362,95 € |
500 | 1,38250 € | 691,25 € |
1.000 | 1,31652 € | 1.316,52 € |
3.000 | 1,21840 € | 3.655,20 € |
Unit Price without VAT: | 2,14000 € |
---|---|
Unit Price with VAT: | 2,54660 € |




